TE Connectivity1-640383-0Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This unshrouded 1-640383-0 header connector from TE Connectivity is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 3.96 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 600 VAC. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. 1-640383-0 is housed in white polyester. This connector has an operating temperature of -55 to 105 °C. This product is 39.62 mm long, 13.34 mm tall and 6.35 mm deep.
EDA / CAD Models |