TE Connectivity1-640456-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This wire to board 1-640456-2 header connector from TE Connectivity is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 12 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 5 A/contact. It uses the solder termination method. 1-640456-2 is housed in white polyester. This product is 30.48 mm long, 10.03 mm tall and 5.72 mm deep. This connector has an operating temperature of -55 to 105 °C.
EDA / CAD Models |