TE Connectivity1-796690-2Steckverbinder, Klemmenblöcke
Conn Eurostyle Block HDR 12 POS 5mm Solder Thru-Hole 17.5A/Contact Box
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Create a bridge between two sides of a circuit by implementing this eurostyle block 1-796690-2 PCB terminal block from TE Connectivity. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. Its pitch is 5 mm. 1-796690-2 is housed in polyamide 6/6. This device has a maximum current rating of 17.5 A/contact. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 12-30 AWG. This product is 20 mm long, 15 mm tall and 12.5 mm deep.