TE Connectivity1-881545-2Steckverbinderbrücken und Shunts
Conn Shunt F 2 POS 2.54mm ST Bag
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Thanks to TE Connectivity's 1-881545-2 connector, you will be able to easily short-circuit or configure electronic components in many ways within your circuit. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. 1-881545-2 is housed in black nylon. This product is 5.08 mm long, 2.5 mm tall and 5.81 mm deep.
EDA / CAD Models |