TE Connectivity1-967325-1Steckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Box
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Circular | |
Cable Mount | |
Straight | |
1 | |
4 | |
SKT | |
Crimp | |
48VDC | |
Box |
This 1-967325-1 discrete wire housing from TE Connectivity will house one or multiple wires and channels. This RCP connector has 4 RCP contacts. It has a straight body orientation. Its pitch is 7 mm. This is a 2-row connector. It has a receptacle type gender. This product is 32.8 mm long and 31 mm. 1-967325-1 is housed in black polyamide.
EDA / CAD Models |