Reduced Price
C&K1.10001.0010301Druckknopfschalter
Switch Push Button N.O./N.C. SPST Round Button 0.7A 250VAC Momentary Panel Mount Screw
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Easily reset the current state or mode using this 1.10001.0010301 push button switch manufactured from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.7 A @ 250VAC. This push switch has an operating temperature range of -25 °C to 85 °C. The 1.10001.0010301 push switch has a screw termination style. The maximum AC voltage rating is 250 VAC. This product is 19 mm long, 29.7 mm tall and 19 mm deep.