C&K1.15154.0060301Notstopp-Schalter
Switch Emergency Stop N.C. DPST Round Button 1A 25VAC 25VDC 10N Panel Mount
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed |
Turn on and off portions of your circuit design with the aid of this 1.15154.0060301 push button switch manufactured from C&K Components. It has a N.C. configuration. This push switch has an operating temperature range of -25 °C to 70 °C. The 1.15154.0060301 push switch has a round button termination style. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is IP65 VDC. This product is Straight mm deep.