Reduced Price
C&K1.20122.0610000Kontaktblöcke
Contact Blocks N.O./N.C. SPST/SPST Latching Quick Connect 6A 250VAC
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
1.20122.0610000 | |
Automotive | No |
PPAP | No |
This 1.20122.0610000 contact block from C&K Components acts as a push button that controls the flow of electricity with a switch. This device has a maximum current rating of 6 A @ 250VAC. It has a SPST/SPST configuration. This contact block has an operating temperature range of -25 °C to 70 °C. It has 4 terminals. The 1.20122.0610000 contact block has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 22.2 mm long, 34.4 mm tall and 22.2 mm deep.