C&K1.20122.0620000Kontaktblöcke
Contact Blocks N.O. DPST Latching Quick Connect 6A 250VAC
Supplier Unconfirmed | |
EAR99 | |
Obsolete |
Designed from C&K Components and built to control electricity flow, the 1.20122.0620000 contact block can act as a push button switch within your device. This device has a maximum current rating of 6 A @ 250VAC. It has a DPST configuration. This contact block has an operating temperature range of -25 °C to 70 °C. It has 4 terminals. The 1.20122.0620000 contact block has a quick connect termination style. This product is 22.2 mm long, 34.4 mm tall and 22.2 mm deep. The maximum AC voltage rating is 250 VAC.