C&K1.20123.0240000Kontaktblöcke
Contact Blocks N.C. DPST Momentary Quick Connect 6A 250VAC
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Do your circuit specifications require electric current flow control? If so, C&K Components' 1.20123.0240000 contact block is the perfect solution. It has a DPST configuration. This device has a maximum current rating of 6. This item should be stored between -40 °C and 85 °C. This contact block has an operating temperature range of -25 °C to 70 °C. It has 4 terminals. The 1.20123.0240000 contact block has a quick connect termination style. This product is 22.2 mm long, 34.4 mm tall and 22.2 mm deep. The maximum AC voltage rating is 250 VAC.