STMicroelectronics1.5KE100CAÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin DO-201 Ammo

Protect your critical electronic applications from sudden overvoltage conditions with this 1.5KE100CA TVS diode from STMicroelectronics. This device's maximum clamping voltage is 178 V and minimum breakdown voltage is 95 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 1.200 Stück

Quantity Increments of 600 Minimum 2400
  • Date Code:
    2310+
    Manufacturer Lead Time:
    25 Wochen
    Country Of origin:
    China
    • Price: 0,2275 €
    1. 2400+0,2275 €