STMicroelectronics1.5KE130CAÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 1.5KW 2-Pin DO-201 T/R
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.3(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO-201 |
Lieferantenverpackung | DO-201 |
2 | |
Leitungsform | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this 1.5KE130CA TVS diode from STMicroelectronics. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.