Vishay1.5KE13A-E3/54Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 11.1V 1.5KW 2-Pin Case 1.5KE T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.3(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | Case 1.5KE |
2 | |
Leitungsform | Through Hole |
Vishay's 1.5KE13A-E3/54 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.4 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.