Littelfuse1.5KE180CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 154V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.3(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-201 |
2 | |
Leitungsform | Through Hole |
Sleep easy, never worry about surges again with this 1.5KE180CA TVS diode from Littelfuse. Its test current is 1 mA. This device's maximum clamping voltage is 246 V and minimum breakdown voltage is 171 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.