Meist Gekauft

Diodes Incorporated1.5KE18CA-TÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201 T/R

Save yourself hassle by equipping your device with Diodes Zetex's 1.5KE18CA-T TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 25.2 V and minimum breakdown voltage is 17.1 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

A datasheet is only available for this product at this time.