Vishay1.5KE51CA-E3/54Überspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 43.6V 1.5KW 2-Pin Case 1.5KE T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.3(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | Case 1.5KE |
2 | |
Leitungsform | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this 1.5KE51CA-E3/54 TVS diode from Vishay. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 70.1 V and minimum breakdown voltage is 48.5 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.