Diodes Incorporated1.5KE51CA-TÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 43.6V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.21(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 9.53(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-201 |
2 | |
Leitungsform | Through Hole |
Implement surge protection with this 1.5KE51CA-T TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 70.1 V and minimum breakdown voltage is 48.5 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.