Vishay1.5KE68CAH-E3/54Überspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 58.1V 1.5KW Automotive AEC-Q101 2-Pin Case 1.5KE T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Durchmesser | 5.3(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | Case 1.5KE |
2 | |
Leitungsform | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this 1.5KE68CAHE3/54 TVS diode from Vishay. This device's maximum clamping voltage is 92 V and minimum breakdown voltage is 64.6 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.