STMicroelectronics1.5KE82CAÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 70.1V 1.5KW 2-Pin DO-201 Ammo
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.3(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-201 |
2 | |
Leitungsform | Through Hole |
STMicroelectronics' 1.5KE82CA TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 77.9 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |