Vishay1.5SMC100CA-E3/57TÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 85.5V 1.5KW 2-Pin SMC T/R

Get protected with this 1.5SMC100CA-E3/57T TVS diode manufactured from Vishay. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 95 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

A datasheet is only available for this product at this time.