Vishay1.5SMC16A-E3/57TÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
This 1.5SMC16A-E3/57T TVS diode from Vishay protects against overvoltages. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 22.5 V and minimum breakdown voltage is 15.2 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |