Amphenol10-069518-01SSteckverbinder, rund
Conn Circular SKT 10 POS Solder Cup ST Jam Nut 10 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this heavy-duty circular 10-069518-01S connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-1. It has a receptacle type gender. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.