Amphenol10-069522-19SSteckverbinder, rund
Conn Circular SKT 14 POS Solder Cup ST Jam Nut 14 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this heavy-duty circular 10-069522-19S connector from Amphenol. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 22-19. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.