Amphenol10-101971-183Steckverbinderzubehör
Connector Accessories Strain Relief 18 Shell Size Olive Drab Cadmium Finish
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This strain relief 10-101971-183 connector accessory from Amphenol will make a better and stronger connection for your wires. It has a straight body orientation. This product is 36.52 mm deep. This part has an operating temperature of -55 to 125 °C.