Amphenol10-150921-203Steckverbinderzubehör
Connector Accessories Dummy Receptacles 20 Shell Size Olive Drab Cadmium Finish
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Need some accessories for a nontraditional wire connection? This dummy receptacle 10-150921-203 connector accessory from Amphenol is for your situation. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 15.69 mm long, 42.46 mm tall and 42.46 mm deep.