Amphenol10-214518-06SSteckverbinder, rund
Conn Cylindrical Circular SKT 1 POS Solder ST Jam Nut 1 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
N | |
1 | |
1 | |
SKT | |
Solder | |
18-6 | |
No | |
Copper Alloy | |
Silver | |
Alumilite Hard Anodic | |
900VAC | |
-55 | |
125 |
This heavy-duty circular 10-214518-06S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-6. This socket type connector's a single contact that is made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.