Amphenol10-597330-735Steckverbinder, Kontakt
Contact SKT 23 Size Crimp Cable Mount 22-28AWG
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
SKT | |
Crimp | |
-65 | |
175 | |
23 | |
Cable Mount | |
22-28 |
Never worry about a loose connection again with this 10-597330-735 connector contact from Amphenol. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -65 °C and a maximum of 175 °C.