Meist Gesucht
AMD100-CG2293Schnittstellencontroller
Platform Controller Hub 605-Pin FCBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Leiterplatte geändert | 605 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | FCBGA |
605 | |
Leitungsform | Ball |
Have full force processing power in your system with this 100-CG2293 microprocessor developed by AMD (Advanced Micro Devices).