Molex1000141250Steckverbinderzubehör
Connector Accessories zQSFP+ Cage Right Angle Stainless Steel Nickel zQSFP+™ Tray
Compliant | |
EAR99 | |
Obsolete | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
With this zqsfp+ cage 100014-1250 connector accessory from Molex you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has an operating temperature of -55 to 105 °C. This product is 21.33 mm long, 11.53 mm tall and 61.27 mm deep.