Amphenol Communications Solutions10018783-10003TLFSteckverbinder, Kartenrand
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
164 | |
2 | |
Solder | |
Cantilever Bellows | |
2 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
40 | |
-55 | |
85 | |
50 | |
Tray | |
89 | |
8.8 | |
11.25 | |
0.35x0.25 | |
2.3 | |
Through Hole |
With this pci express card edge 10018783-10003TLF smart card connector from FCI you can significantly reduce cost for your project. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. The component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10018783-10003TLF is housed in black nylon.