Amphenol Communications Solutions10018783-10112TLFSteckverbinder, Kartenrand

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch

Simplify connections between circuits with the use of this pci express card edge 10018783-10112TLF smart card connector from FCI. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. Its pitch is 2 mm. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This card edge connector has an operating temperature of -55 to 85 °C. 10018783-10112TLF is housed in black nylon. It uses the solder termination method.

Import TariffMay apply to this part

Auf Lager: 18 Stück

Regional Inventory: 10

    Total0,12 €Price for 1

    10 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1944+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 10 Stück
      • Price: 0,1236 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 8 Stück
      • Price: 0,9898 €