Amphenol Communications Solutions10018783-10113TLFSteckverbinder, Kartenrand
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
164 | |
2 | |
Solder | |
Cantilever Bellows | |
2 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
40 | |
-55 | |
85 | |
50 | |
Tray | |
89 | |
8.8 | |
11.25 | |
0.35x0.25 | |
3.1 | |
Through Hole |
Simply connect the male side of an already manufactured printed circuit to FCI's pci express card edge 10018783-10113TLF smart card connector to allow for a cost saving connection. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. Its pitch is 2 mm. It has a straight body orientation. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. The item will be shipped in tray orientation. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10018783-10113TLF is housed in black nylon.