Amphenol Communications Solutions10018784-10201TLFSteckverbinder, Kartenrand
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
64 | |
2 | |
Solder | |
Cantilever Bellows | |
2 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
40 | |
-55 | |
85 | |
50 | |
Tray | |
39 | |
8.8 | |
11.25 | |
0.35x0.25 | |
2.3 | |
Through Hole |
FCI's pci express card edge 10018784-10201TLF smart card connector is a great component to use if you are looking to reduce component cost. This SKT connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. The item will be shipped in tray orientation. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C. 10018784-10201TLF is housed in black nylon.