Amphenol Communications Solutions10025026-10103TLFSteckverbinder, Kartenrand
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
164 | |
2 | |
Solder | |
1 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
40 | |
-55 | |
85 | |
50 | |
Tray | |
98.8 | |
16.3 | |
8.8 | |
Edge Mount |
Look no further than the pci express card edge 10025026-10103TLF smart card connector from FCI, a connector that can essentially eliminate the need for an opposite male connector. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1 mm. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 1.1 A/contact. This product is 8.8 mm tall. This component will be shipped in tray format. 10025026-10103TLF is housed in black nylon. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method.