Amphenol Communications Solutions10028916-4554P00LFSteckverbinder, Mutterplatine
AirMax® Power Connectors, Backplane Connectors, Power Receptacle 2x2
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Communicate between multiple devices by linking them to this hard metric 10028916-4554P00LF backplane connector from FCI. This RCP connector's 4power contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. It uses the press fit termination method. 10028916-4554P00LF is housed in black thermoplastic. This product is 10.03 mm long, 10.4 mm tall and 13.84 mm deep.