Amphenol Communications Solutions10028917-001LFSteckverbinder, Mutterplatine
AirMax® Power Connectors, Header, Right Angle, 2x2
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Hard Metric | |
HDR | |
4Power | |
Press Fit | |
6 | |
Right Angle | |
150VDC | |
10000 | |
1 | |
-40 | |
85 | |
100 | |
Tube | |
11.85 | |
31 | |
19.1 | |
AIRMAX® | |
3 | |
Through Hole |
Connect two or more printed circuit boards together using airmax vs 10028917-001LF backplane connectors developed by FCI, and create a computer system that meets your requirements. This HDR connector's 4power contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 150 VDC. This is a 2-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.85 mm long, 19.1 mm tall and 31 mm deep. It uses the press fit termination method. 10028917-001LF is housed in black thermoplastic.
EDA / CAD Models |