Amphenol Communications Solutions10029065-001C-TRLFSteckverbinder, SCSI
SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10029065-001C-TRLF SCSI connector from 10029065-001C-TRLF in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. This connector has a single port. It has a receptacle type gender. It has a straight body orientation. 10029065-001C-TRLF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep. Its 22 terminals use the solder termination method.