Amphenol Communications Solutions10029449-002FLFSteckverbinder für Audio und Video
HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Use the hdmi 10029449-002FLF audio and video connector from FCI for your design to run audio and video. This RCP connector's 19 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. Its pitch is 0.5 mm. It has a maximum voltage rating of 40 VAC. It has a receptacle type gender. This connector has a single port. 10029449-002FLF is housed in resin. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its 19 terminals use the solder termination method. This part has an operating temperature range of -55 °C to 85 °C. This product is 18.2 mm long, 15.4 mm tall and 9.9 mm deep.