Amphenol Communications Solutions10030570-1112LFSteckverbinder, Kartenrand
Conn Card Edge SKT 26 POS 1mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce the cost of electrical connections between components with this 10030570-1112LF smart card connector from FCI. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 3.3 V. Its pitch is 1 mm. It has a right angle body orientation. It has a receptacle type gender. This is a 1-row connector. This device has a maximum current rating of 0.75 A/contact. This product is 5 mm tall. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This card edge connector has an operating temperature of -20 to 65 °C. It uses the solder termination method. 10030570-1112LF is housed in black thermoplastic.