Amphenol Communications Solutions10031567-001CLFSteckverbinder, SCSI
SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.51 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sas 10031567-001CLF SCSI connector from 10031567-001CLF in order to interface with each other. This RCP connector's 29 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. 10031567-001CLF is housed in thermoplastic. This component will be shipped in tray format. Its 29 terminals use the solder termination method. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep.