Amphenol Communications Solutions10033527-N3212MLFConnector USB
MINI USB 2.0- AB Type Receptacle conn. Right Angle Surface Mount Type
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
Utilize your audio and video with the mini-usb type ab 10033527-N3212MLF audio and video connector from FCI. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.8 mm. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. 10033527-N3212MLF is housed in polyamide 4/6. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 9.9 mm long, 4 mm tall and 9.32 mm deep. Its 5 terminals use the solder termination method.