Amphenol Communications Solutions10033853-052TSLFSteckverbinder, Buchsen
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Cleanly connect multiple wires together by using this so dimm socket 10033853-052TSLF connector socket from FCI. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. It has a socket type gender. It has a right angle body orientation. Its pitch is 0.6 mm. This is a 2-row connector. 10033853-052TSLF is housed in liquid crystal polymer. It is insulated with liquid crystal polymer. It uses the solder termination method. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep.