Amphenol Communications Solutions10033853-252TSLFSteckverbinder, Buchsen
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Used with multi-wired cables, this so dimm socket 10033853-252TSLF connector socket from FCI will keep your circuits connections strong and tight. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. It has a socket type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 0.6 mm. 10033853-252TSLF is housed in liquid crystal polymer. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep. It uses the solder termination method. It is insulated with liquid crystal polymer.