Amphenol Communications Solutions10033854-252TSLFSteckverbinder, Buchsen
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Cleanly connect multiple wires together by using this so dimm socket 10033854-252TSLF connector socket from FCI. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. It has a socket type gender. Its pitch is 0.6 mm. It has a right angle body orientation. 10033854-252TSLF is housed in liquid crystal polymer. It is insulated with liquid crystal polymer. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep. It uses the solder termination method.