Amphenol Communications Solutions10034273-002LFSteckverbinder, SCSI
Conn IVDR RCP 26 POS 1.27mm Solder ST SMD 26 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
IVDR | |
RCP | |
26 | |
26 | |
Solder | |
1.27 | |
Straight | |
1.5/Contact | |
100VAC|100VDC | |
1000 | |
30 | |
0 | |
65 | |
10000 | |
Tray | |
45.75 | |
5.5 | |
9.85 | |
Copper Alloy | |
Gold | |
Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this ivdr 10034273-002LF SCSI connector from 10034273-002LF in order to interface with each other. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 100 VDC|100VAC. This connector has a single port. 10034273-002LF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep. Its 26 terminals use the solder termination method. This SCSI connector has an operating temperature range of 0 °C to 65 °C.