Amphenol Communications Solutions10035202-001LFSteckverbinder, SCSI
SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SATA | |
RCP | |
29 | |
15Power/14Signal | |
Solder | |
Right Angle | |
1.5/Contact | |
500VAC | |
1000 | |
500 | |
Tray | |
49 | |
14.7 | |
4.76 | |
Copper Alloy | |
Gold Over Nickel | |
Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10035202-001LF SCSI connector from 10035202-001LF in order to interface with each other. This RCP connector's 15 power / 14signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 500 VAC. It has a right angle body orientation. It has a receptacle type gender. 10035202-001LF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 29 terminals use the solder termination method. This product is 49 mm long, 4.76 mm tall and 14.7 mm deep.