Amphenol Communications Solutions10035388-102LFSteckverbinder, Kartenrand
Power Card Edge, Power Connectors, 2 x 25P STB Right Angle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
With this power card edge 10035388-102LF smart card connector from FCI you can significantly reduce cost for your project. This RCP connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. It has a receptacle type gender. This product is 8.5 mm tall. This device has a maximum current rating of 7 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This card edge connector has an operating temperature of -5 to 105 °C. 10035388-102LF is housed in black thermoplastic.