Amphenol Communications Solutions10035690-002-4WLFSteckverbinder, SCSI

Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tube

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10035690-002-4WLF SCSI connector from 10035690-002-4WLF in order to interface with each other. This PL connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 500 VAC. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. 10035690-002-4WLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCSI connector has an operating temperature range of -55 °C to 85 °C. This product is 16 mm long, 8.4 mm tall and 5.48 mm deep. Its 7 terminals use the solder termination method.

Import TariffMay apply to this part

3.709 Stück: heute versandbereit

This item has been discontinued

    Total0,15 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1848+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.709 Stück
      • Price: 0,1514 €