Amphenol Communications Solutions10039851-101LFSteckverbinder, Mutterplatine
AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Daughter Card | |
HDR | |
54 | |
Press Fit | |
2 | |
Right Angle | |
1000 | |
-55 | |
85 | |
200 | |
13.9 | |
29.6 | |
16.3 | |
AIRMAX® | |
1.6 | |
Through Hole |
FCI brings you their latest daughter card 10039851-101LF backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This HDR connector's 54 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2 mm. This is a 9-row connector. This product is 13.9 mm long, 16.3 mm tall and 29.6 mm deep. It uses the press fit termination method. 10039851-101LF is housed in natural thermoplastic.