Amphenol Communications Solutions10045105-001LFSteckverbinder, SCSI
SAS 3.0 Connectors, Storage and Server Connector, Header, Vertical, Surface Mount, 29 Positions
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SATA | |
PL | |
29 | |
15Power/14Signal | |
Solder | |
1.27/0.8 | |
Straight | |
1.5/Contact | |
500VAC | |
1000 | |
15 | |
260 | |
500 | |
Tray | |
N/A | |
55.77 | |
5.5 | |
9.93 | |
Copper Alloy | |
Gold Over Nickel | |
Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10045105-001LF SCSI connector from 10045105-001LF in order to interface with each other. This PL connector's 15 power / 14signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. It has a plug type gender. 10045105-001LF is housed in plastic. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 29 terminals use the solder termination method. This product is 55.77 mm long, 5.5 mm tall and 9.93 mm deep.